DR221-223AE, Common Mode Chokes / Filters 22uH 250mA SMT

DR221-223AE, Common Mode Chokes / Filters 22uH 250mA SMT
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.280 руб.
от 100 шт.200 руб.
от 500 шт.176.34 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004708820
Артикул: DR221-223AE
Бренд: Bourns

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
DR SMD Data Line Chokes

Bourns DR SMD Data Line Chokes feature wide frequency range over 1000MHz, rated current range of 0.1A to 0.5A, and high quality toroidal core. Bourns DR chokes offer bifilar or sector windings. These RoHS-compliant chokes are ideal for the suppression of EMI in data and signal lines, such as CAN Bus.

Технические параметры

Brand: Bourns
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 500
Impedance: 900 Ohms
Inductance: 22 uH
Lead Spacing: 1.27 mm
Manufacturer: Bourns
Maximum DC Current: 250 mA
Maximum DC Resistance: 230 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: DR221
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 40 MHz to 300 MHz
Type: Surface Mount Data Line Chokes
Вес, г 0.4

Техническая документация

Datasheet
pdf, 164 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»