ENA1D-B28-L00128L, Encoders 128CPR AXIAL

Фото 1/3 ENA1D-B28-L00128L, Encoders 128CPR AXIAL
Изображения служат только для ознакомления,
см. техническую документацию
13 650 руб.
от 5 шт.11 070 руб.
от 10 шт.10 390 руб.
от 25 шт.8 863.34 руб.
Добавить в корзину 1 шт. на сумму 13 650 руб.
Номенклатурный номер: 8004708831
Артикул: ENA1D-B28-L00128L
Бренд: Bourns

Описание

Electromechanical\Encoders
Bourns Pro Audio - All

Технические параметры

Brand: Bourns
Bushing Material: Metal
Bushing Size: 3/8 in x 3/8 in
Bushing Thread: 3/8-32 UNEF
Factory Pack Quantity: Factory Pack Quantity: 42
Manufacturer: Bourns
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 128 PPR
Series: EN
Shaft Diameter: 1/4 in
Shaft Length: 7/8 in
Shaft Type: Round/Plain
Size / Dimension: 21 mm x 16 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: PC Pin
Tradename: Pro Audio
Type: Incremental
With Switch: Without Switch
Encoder Reading Incremental
Encoder Signal Digital Square Wave
Maximum Operating Speed 3000rpm
Mounting Hole Diameter 0.99mm
Mounting Type Bracket Mount
Pulses Per Revolution 128
Shaft Diameter 6.342 mm
Shaft Style Plain
Supply Voltage 5V dc
Termination Style Axial PC Pin
Вес, г 12.9

Техническая документация

Datasheet
pdf, 640 КБ
Datasheet
pdf, 269 КБ