PEC09-2220F-S0012, Encoders 12PPR 24Detents 5V 2bit GrayCodeFlatted

PEC09-2220F-S0012, Encoders 12PPR 24Detents 5V 2bit GrayCodeFlatted
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 10 шт.790 руб.
от 100 шт.653 руб.
от 200 шт.595.81 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Номенклатурный номер: 8004708924
Артикул: PEC09-2220F-S0012
Бренд: Bourns

Описание

Electromechanical\Encoders
Bourns Pro Audio - All

Технические параметры

Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 100
IP Rating: IP40
Life: 30000 Cycles
Manufacturer: Bourns
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: 24 Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Contacting Encoders
Resolution: 12 PPR
Series: PEC09
Shaft Diameter: 6 mm
Shaft Type: Flatted
Subcategory: Encoders
Technology: Mechanical
Termination Style: PC Pin
Tradename: Pro Audio
Type: Incremental
With Switch: Push/Pull Switch
Brand Bourns
Factory Pack Quantity 100
Manufacturer Bourns
Number of Detents 24 Detent
Operating Supply Voltage -
Operating Temperature Range -10 C to+70 C
Output Type Quadrature
Packaging Tray
Product Mechanical
Product Category Encoders
Resolution 12 PPR
RoHS Details
Series PEC09
Shaft Type Flatted
Termination Style Through Hole
Tradename Pro Audio
Unit Weight 0.105822 oz
With Switch Switch
Вес, г 3

Техническая документация

Datasheet
pdf, 174 КБ