PEC12R-3217F-S0024, Encoders HORZ 24DET 24PULSE 17.5mm SHAFT SPST SW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 10 шт. —
350 руб.
от 75 шт. —
267 руб.
от 525 шт. —
234.45 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Описание
Electromechanical\Encoders
PEC12R Incremental EncodersBourns PEC12R Incremental Encoders offer a compact design, long-life, and high reliability. These encoders are available in a wide variety of configurations to meet many user requirements. The 12mm PEC12R encoders are also available with a momentary push switch option. These encoders feature 2-bit quadrature code output, IP 40 rating, and 3 standard shaft length variants.Typical applications are level control, tuning and timer settings in audio-visual equipment, and consumer electric appliance.
Технические параметры
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
IP Rating: | IP40 |
Life: | 30000 Cycles |
Manufacturer: | Bourns |
Mounting Style: | PCB Mount |
Number of Channels: | 2 Channel |
Number of Detents: | 24 Detent |
Operating Supply Voltage: | 5 VDC |
Orientation: | Right Angle |
Output Type: | Quadrature |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Contacting Encoders |
Resolution: | 24 PPR |
Series: | PEC12R |
Shaft Diameter: | 6 mm |
Shaft Type: | D/Flatted |
Size/Dimension: | 12 mm |
Subcategory: | Encoders |
Technology: | Mechanical |
Termination Style: | PC Pin |
Type: | Incremental |
With Switch: | Push/Pull Switch |
Base Product Number | PEC12R -> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8543.70.4500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 5 |