PEL12S-4025F-N4024, Encoders Orange LED Flatted

PEL12S-4025F-N4024, Encoders Orange LED Flatted
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.780 руб.
от 100 шт.553 руб.
от 200 шт.506.23 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8004708945
Артикул: PEL12S-4025F-N4024
Бренд: Bourns

Описание

Electromechanical\Encoders
Potentiometers
Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 100
IP Rating: IP40
Life: 30000 Cycles
Manufacturer: Bourns
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Contacting Encoders
Resolution: 24 PPR
Series: PEC12S
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Shaft Type: D/Flatted
Size / Dimension: 12 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: PC Pin
Tradename: Pro Audio
Type: Incremental
With Switch: Without Switch
Вес, г 3

Техническая документация

Datasheet
pdf, 210 КБ