PT61018AAPEL-S, Audio Transformers / Signal Transformers LAN 10/100 BASE-T Xformer AEC-Q200 85C

Фото 1/3 PT61018AAPEL-S, Audio Transformers / Signal Transformers LAN 10/100 BASE-T Xformer AEC-Q200 85C
Изображения служат только для ознакомления,
см. техническую документацию
1 550 руб.
от 10 шт.1 000 руб.
от 100 шт.738 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Номенклатурный номер: 8004708952
Артикул: PT61018AAPEL-S
Бренд: Bourns

Описание

Passive Components\Audio Transformers / Signal Transformers
AEC-Q200 10/100 Base-T Transformers

Bourns AEC-Q200 10/100 Base-T Transformers are IEEE 802.3 Ethernet compatible and fully integrated for adapter, hub, and motherboard applications. The PT61018AAPEL offers a temperature range from -40°C to +85°C, while the SM13072APEL and SM13117EL extend that range up to +125°C. These Bourns transformers are RoHS compliant, AEC-Q200 qualified, and suitable for higher-reliability applications, such as automotive infotainment.

Технические параметры

Application: 10/100 Base-T
Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 600
Frequency Range: 1 MHz to 100 MHz
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Qualification: AEC-Q200
Series: PT61018AAPEL-S
Subcategory: Transformers
Termination Style: SMD/SMT
Type: LAN
Construction Enclosed
Insertion Loss -1.15dB
Maximum Operating Frequency 100MHz
Maximum Temperature +85°C
Minimum Operating Frequency 1MHz
Minimum Temperature -40°C
Mounting Type PCB
Primary DC Resistance 1.2Ω
Standards Met AEC-Q200
Termination Type Solder
Turns Ratio 1:1
Width 9.3mm
Number of Output Ports 1
Priced to Clear Yes
Secondary DC Resistance 1.2Ω
Вес, г 1.95

Техническая документация

Datasheet
pdf, 331 КБ
Datasheet
pdf, 342 КБ
Datasheet
pdf, 139 КБ
Datasheet PT61018AAPEL-S
pdf, 247 КБ