SM91502ALE, Power Transformers BMS xformer 1-Ch 1000V AECQ +125 C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 310 руб.
от 10 шт. —
770 руб.
от 100 шт. —
641 руб.
от 250 шт. —
584.62 руб.
Добавить в корзину 1 шт.
на сумму 1 310 руб.
Описание
Power\Transformers\Power Transformers
Magnetics for High Voltage ApplicationsBourns Magnetics for High Voltage Applications are ideal for isolated power and data transfer in applications such as DC-DC converters, high voltage inverters for motor drives or photovoltaic systems, and high voltage battery monitoring systems. The HCT AEC-Q200-Compliant Power Transformers and the BMS AEC-Q200-Compliant Signal Transformers provide an elevated degree of isolation from high-voltage hazards.
Технические параметры
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Inductance: | 450 uH |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Primary Winding: | Single Primary Winding |
Product Category: | Power Transformers |
Product Type: | Audio & Signal Transformers |
Product: | BMS Transformer |
Qualification: | AEC-Q200 |
Secondary Winding: | Single Secondary Winding |
Series: | SM91502ALE |
Subcategory: | Transformers |
Termination Style: | SMD/SMT |
Turns Ratio: | 1:1 |
DCR Primary Side | 0.45(Ohm) |
DCR Secondary Side | 0.85(Ohm) |
Insertion Loss | -0.25@4MHZ(dB) |
Isolation Voltage | 4300VDC |
Lead Style | Gull Wing |
Mounting | Surface Mount |
OCL Inductance | 0.45(mH) |
Operating Temp Range | -40C to 125C |
Operating Temperature Max Deg. C | 125C |
Operating Temperature Min Deg. C | -40C |
Package Type | SMD |
Packaging | Tape and Reel |
Pin Count | 6 |
Primary Leakage Inductance | 0.5(uH) |
Product Depth (mm) | 9.27(mm) |
Product Height (mm) | 5.72(mm) |
Product Length (mm) | 7.62(mm) |
Rad Hardened | No |
Return Loss | -22@4MHZ(dB) |
Transformer Type | BMS TRANSFORMER |
Turns Ratio | 1 |
Вес, г | 0.4 |
Техническая документация
Datasheet SM91502ALE
pdf, 442 КБ
Документация
pdf, 561 КБ
Похожие товары