G3RV-SR500-AL AC110, Solid State Relays - Industrial Mount 6mm SSR AC Out wre Psh

G3RV-SR500-AL AC110, Solid State Relays - Industrial Mount 6mm SSR AC Out wre Psh
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 320 руб.
Добавить в корзину 1 шт. на сумму 22 320 руб.
Номенклатурный номер: 8004709598
Артикул: G3RV-SR500-AL AC110
Бренд: Omron

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
G3RV-SR Slim I/O Solid State Relays
Omron Industrial Automation G3RV-SR Slim I/O Solid State Relays (SSRs) are ultra-slim 6.2mm width plug-in relays with an LED indicator on the relay and socket that makes it easy to check the operating condition. Omron G3RV-SR SSRs offer a switching capacity of up to 2A at 264V AC and 3A at 26.4V DC. The large surface contact area and non-bendable pins guarantee secure and reliable connections. This space-saving relay series also offers an easy connection to a programmable logic controller.

Технические параметры

Brand: Omron Automation and Safety
Control Voltage Range: 110 VAC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 7.3 mA
IP Rating: IP20
Load Current Rating: 2 A
Load Voltage Rating: 100 VAC to 240 VAC
Manufacturer: Omron
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Output Type: Triac
Part # Aliases: G3RVSR500ALAC110
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G3RV-SR
Subcategory: Relays
Type: SSR
Вес, г 30

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.