EMVH500ARA471MMH0S, Aluminum Electrolytic Capacitors - SMD 50VDC 470uF Tol 20% 18X16.5mm AEC-Q200

EMVH500ARA471MMH0S, Aluminum Electrolytic Capacitors - SMD 50VDC 470uF Tol 20% 18X16.5mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
117 шт., срок 6-8 недель
540 руб.
от 10 шт.390 руб.
от 50 шт.336 руб.
от 100 шт.278.38 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8004713424
Артикул: EMVH500ARA471MMH0S
Бренд: Chemi-Con

Описание

Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Electrolytic Capacitors - SMD
MVH Aluminum Electrolytic Capacitors

United Chemi-Con Alchip™ MVH Aluminum Electrolytic Capacitors offer high heat resistance up to +125°C and withstand 1000 hours to 5000 hours at +125°C. The surface-mount capacitors offer expanded case sizes beyond those of the MVK Series and are designed to fit easily in automotive equipment. The 16- and 18-diameter parts can also be produced as high vibration terminals that have a 30G capability. UCC Alchip MVH Aluminum Electrolytic Capacitors have a temperature range of -40°C to +125°C, a voltage range from 10V DC to 450V DC, and a capacitance tolerance of ±20%.

Технические параметры

Номинальная емкость 470
Единица измерения мкф
Brand: United Chemi-Con
Capacitance: 470 uF
Diameter: 18 mm
Dissipation Factor DF: 0.12
ESR: 150 mOhms
Factory Pack Quantity: Factory Pack Quantity: 150
Leakage Current: 4 uA
Life: 5000 Hour
Manufacturer: United Chemi-Con(UCC)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Tray
Product Category: Aluminium Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 920 mA
Series: MVH
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: Surface Mount Aluminum Electrolytic Capacitor
Voltage Rating DC: 50 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.