KTD101B476M99A0B00, Multilayer Ceramic Capacitors MLCC - Leaded 47uF 100V 20% X7R

KTD101B476M99A0B00, Multilayer Ceramic Capacitors MLCC - Leaded 47uF 100V 20% X7R
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
8 210 руб.
Добавить в корзину 1 шт. на сумму 8 210 руб.
Номенклатурный номер: 8004713487
Артикул: KTD101B476M99A0B00
Бренд: Chemi-Con

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
NTD Dipped Radial Lead MLCCs

United Chemi-Con NTD Dipped Radial Lead Multilayer Ceramic Capacitors (MLCCs) provide a wide capacitance range of 0.1µF to 470µF in a small size. These MLCCs feature XR7 temperature characteristics, superior humidity characteristics and long life, high rated ripple current, and excellent high-frequency characteristics due to low ESR. The NTD series offers a lead-free design and -55°C to +125°C temperature range. Applications for United Chemi-Con NTD Dipped Radial Lead MLCCs include automotive equipment, smoothing circuits in switching mode AC-DC or DC-DC converters, noise suppressors for various types of equipment, and bypass or decoupling circuits.

Технические параметры

Brand: United Chemi-Con
Capacitance: 47 uF
Case Style: Dipped
Dielectric: X7R
Dissipation Factor DF: 5%
Factory Pack Quantity: Factory Pack Quantity: 10
Lead Diameter: 0.5 mm
Lead Spacing: 25 mm
Lead Style: Straight
Manufacturer: United Chemi-Con(UCC)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Ripple Current: 4 A
Series: KTD(NTD)
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Radial
Tolerance: 20%
Type: Radial Lead Multilayer Ceramic Capacitors
Voltage Rating DC: 100 VDC
Вес, г 13

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.