ERZ-C20EK271Y, Varistors 270V 8KA 48x42x14mm

ERZ-C20EK271Y, Varistors 270V 8KA 48x42x14mm
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
4 460 руб.
Добавить в корзину 1 шт. на сумму 4 460 руб.
Номенклатурный номер: 8004715422
Артикул: ERZ-C20EK271Y
Бренд: Panasonic

Описание

Circuit Protection\Varistors
ERZ-CxxEK Block Type Varistors

Panasonic ERZ-CxxEK Block Type Varistors are Type E transient/surge absorbers that are capable of handling larger surge energy than Type D. These Type E varistors serve applications that protect electronic equipment or semiconductors from switching and induced lightning surges. These transient/surge absorbers feature 8000A or 25.0000A maximum peak current and varistor voltage of 200V to 1100V. Panasonic ERZ-CxxEK Block Type Varistors are constructed with UL- and CSA-recognized components and are RoSH compliant.

Технические параметры

Brand: Panasonic
Capacitance: 1400 pF
Clamping Voltage: 455 V
Factory Pack Quantity: Factory Pack Quantity: 10
Lead Spacing: 24 mm
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Package / Case: 1805(4814 metric)
Packaging: Bulk
Peak Surge Current: 8 kA
Product Category: Varistors
Product Type: Varistors
Product: MOV
Series: ZNR
Subcategory: Varistors
Surge Energy Rating: 100 J
Termination Style: Screw
Tradename: ZNR
Type: Transient/Surge Absorbers
Varistor Voltage: 270 V
Voltage Rating AC: 159 VAC
Voltage Rating DC: 225 VDC
Вес, г 28.35

Техническая документация

Datasheet
pdf, 557 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.