HX5120NLT, Трансформатор RJ45 MD Импульсный

HX5120NLT, Трансформатор RJ45 MD Импульсный
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 6 недель
530 руб.
от 10 шт.400 руб.
от 30 шт.372 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Альтернативные предложения1
Номенклатурный номер: 8013845547
Артикул: HX5120NLT
Бренд: Pulse Electronics

Описание

High Isolation Ethernet Magnetic Transformers
Pulse Electronics High Isolation Ethernet Magnetic Transformers meet IEEE 802.3 specifications and feature a compact footprint for use in space-restrictive appliances. These transformers offer high isolation for robust applications that require more isolation than traditional LAN applications. They provide safety isolation of up to 6kV and are ideal for both industrial and medical applications. The transformers come with multiple options for working voltages, isolation voltages, and surge/impulse. Pulse Electronics High Isolation Ethernet Magnetic Transformers also meet functional, basic, supplementary, and reinforced insulation requirements. Typical applications include 2-phase and 3-phase electricity meters, battery management solutions, AC motor drives, MRI machines, CPAP machines, and dialysis equipment.

Технические параметры

Application: 1000 Base-T
Brand: Pulse Electronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Range: 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: Pulse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -50 C
Number of Channels: Single
Primary Impedance: 100 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Subcategory: Transformers
Termination Style: SMD/SMT
Вес, г 69

Техническая документация

Datasheet
pdf, 385 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.