W3538E0150, Antennas Penta Band Stand Alone PWB Antenna
3 шт., срок 7-9 недель
1 650 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Описание
Passive Components\Antennas
Антенны Penta Band Stand Alone PWB Antenna
Технические параметры
Antenna Connector Type: | MMCX Male |
Application: | Penta Band, Cellular Applications |
Brand: | Pulse Electronics |
Cable Type: | 150 mm RF1.13 |
Centre Frequency: | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz |
Electrical Type: | Dipole |
Factory Pack Quantity: | 5 |
Gain: | -1.05 dBi, 2.27 dBi, 2.04 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Pulse |
Maximum Frequency: | 2.17 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 824 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Adhesive Mount |
Number of Bands: | 2 Band |
Packaging: | Bulk |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | PCB Antennas |
Protocol - Cellular, NBIoT, LTE: | 2G/3G, Cellular(NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS |
Protocol - Sub GHz: | ISM, RFID |
Protocol - WiFi - 802.11: | LoRaWAN, SigFox |
Style: | T-Bar |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
Техническая документация
Datasheet
pdf, 1633 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.