1NT01L-7943, Thermostats FIXED TEMPERATURE SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
405 шт., срок 7-9 недель
1 870 руб.
от 5 шт. —
1 690 руб.
от 10 шт. —
1 560 руб.
от 25 шт. —
1 485.30 руб.
Добавить в корзину 1 шт.
на сумму 1 870 руб.
Альтернативные предложения2
Описание
Sensors\Temperature Sensors\Thermostats
1NT Fixed Temperature ThermostatsSensata Technologies 1NT Fixed Temperature Thermostats are single throw, snap-action, fixed temperature thermostats suited for a variety of industrial and commercial applications. Sensata 1NT offers an ambient rating from -40°C to +240°C and is ISO9001: 2000 certified. This thermostat series is ideal for use as a regulating thermal switch, over-temperature control, or pilot duty control switch.
Технические параметры
Accuracy: | 3.5 C |
Brand: | Sensata Technologies |
Closing Temp: | +89 C |
Current Rating: | 17 A, 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Function: | Over Temp Shutdown |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +240 C |
Minimum Operating Temperature: | -40 C |
Opening Temp: | +100 C |
Packaging: | Bulk |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermostats |
Series: | 1NT |
Subcategory: | Sensors |
Circuit | SPST-NC |
Current Rating - AC | 17A(120V), 5A(240V) |
Current Rating - DC | - |
Manufacturer | Sensata Technologies |
Mounting Type | Chassis Mount |
Package / Case | Cylinder with Mounting Flange |
Part Status | Active |
Reset Temperature | 192.2В°F(89В°C) |
Series | 1NT |
Switching Cycles | 100K |
Switching Temperature | 212В°F(100В°C) |
Termination Style | Quick Connect |
Tolerance | В±6.3В°F(В±3.5В°C) |
Вес, г | 6.56 |
Техническая документация
Datasheet
pdf, 302 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.