P528-500-S-F2A, Industrial Pressure Sensors PRESSURE SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 980 руб.
от 10 шт. —
43 530 руб.
Добавить в корзину 1 шт.
на сумму 48 980 руб.
Номенклатурный номер: 8004716104
Артикул: P528-500-S-F2A
Бренд: Kavlico
Описание
Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
P528 Refrigeration Ceramic Pressure SensorsKavlico P528 Refrigeration Ceramic Pressure Sensors incorporate Kavlico's 4th generation ceramic capacitive sense element with the latest state of the art ASIC. The P528 series is available with a brass or stainless steel housing and has been specifically designed for high volume OEM refrigeration applications. The P528 sensors can endure the high vibration, broad temperature ranges, and humidity conditions found in refrigeration systems while withstanding high over-pressures and pressure pulsations without damage or degradation. Kavlico's P528 package has a built-in Metri-Pack 150, electrical connector, and supports male and female pressure connections.
Технические параметры
Accuracy: | 0.5% |
Brand: | Kavlico |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Operating Pressure: | 0 psi to 500 psi |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Amplified |
Output Voltage: | 4.5 V |
Packaging: | Bulk |
Port Size: | 1/4 in SAE Female Flare with Schrader Deflator |
Pressure Port: | Port |
Pressure Type: | Sealed Gauge |
Product Category: | Industrial Pressure Sensors |
Product Type: | Pressure Sensors |
Product: | Transducers |
Series: | P528 |
Subcategory: | Sensors |
Вес, г | 56.7 |
Техническая документация
Datasheet
pdf, 327 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.