30 PSI-D-HGRADE-MV, Board Mount Pressure Sensors Differential Millivolt A Package

Фото 1/2 30 PSI-D-HGRADE-MV, Board Mount Pressure Sensors Differential Millivolt A Package
Изображения служат только для ознакомления,
см. техническую документацию
18 440 руб.
Добавить в корзину 1 шт. на сумму 18 440 руб.
Номенклатурный номер: 8004716129
Артикул: 30 PSI-D-HGRADE-MV
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
AXCX H-Grade Millivolt Output Pressure Sensors

All Sensors AXCX Series H-Grade Millivolt Output Pressure Sensors feature a proprietary packaging technology to reduce output offset or common mode errors. The sensors provides a calibrated millivolt output with excellent output offset characteristics and utilize a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure.

Технические параметры

Accuracy: 0.25%
Brand: Amphenol All Sensors
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Pressure: 0 psi to 30 psi
Operating Supply Voltage: 16 V
Output Type: Analog
Package/Case: A Package
Port Size: 0.189 in
Port Type: Dual Radial Barbed
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: AXCX H-Grade
Subcategory: Sensors
Выход Датчика Voltage
Линейка Продукции AXPX Series
Номинальное Напряжение 16В DC
Стиль Порта Dual Port
Тип Измерения Давления Differential
Вес, г 11.75

Техническая документация