HV9910CNG-G, LED Lighting Drivers High Brightness LED Driver IC

HV9910CNG-G, LED Lighting Drivers High Brightness LED Driver IC
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 25 шт.170 руб.
от 90 шт.148 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8004716262
Артикул: HV9910CNG-G

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
LED Driver 1500uA Supply Current 16-Pin SOIC N Tube

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 45
Features: PWM Dimming, Constant Current
Input Voltage, Max: 450 V
Input Voltage, Min: 15 V
Input Voltage: 15 V to 450 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 100 kHz
Output Voltage: Adjustable
Package/Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1300 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: HV9910
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Topology: Buck
Brand Microchip Technology
Factory Pack Quantity 45
Input Voltage 15 V to 450 V
Manufacturer Microchip
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case SOIC-16
Packaging Bulk
Pd - Power Dissipation 1300 mW
Product Category LED Lighting Drivers
RoHS Details
Supply Current - Max 1.5 mA
Unit Weight 0.023492 oz
Вес, г 0.67

Техническая документация

Datasheet
pdf, 907 КБ
Datasheet HV9910CLG-G
pdf, 336 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем