DS1705ESA+, Supervisory Circuits 3.3V and 5.0V MicroMonitor

Фото 1/2 DS1705ESA+, Supervisory Circuits 3.3V and 5.0V MicroMonitor
Изображения служат только для ознакомления,
см. техническую документацию
3 380 руб.
от 10 шт.2 770 руб.
от 50 шт.2 530 руб.
от 100 шт.1 714.67 руб.
Добавить в корзину 1 шт. на сумму 3 380 руб.
Номенклатурный номер: 8004717012
Артикул: DS1705ESA+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Контрольные цепи 3.3/5V MicroMonitor

Технические параметры

Accuracy: 5%
Battery Backup Switching: No Backup
Brand: Maxim Integrated
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 100
Manual Reset: No Manual Reset
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 60 uA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 4.75 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: DS1705 90-17050+S00
Power Fail Detection: Yes
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 205 ms
Series: DS1705
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V
Threshold Voltage: 5 V
Type: Voltage Monitors
Undervoltage Threshold: 4.5 V
Watchdog Timers: Watchdog
Battery Backup Switching No Backup
Brand Maxim Integrated
Chip Enable Signals No Chip Enable
Factory Pack Quantity 100
Height 1.5 mm(Max)
Length 5 mm(Max)
Manual Reset Manual Reset
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Number of Inputs Monitored 1 Input
Operating Supply Current 60 uA
Output Type Active Low, Push-Pull
Overvoltage Threshold 4.75 V
Package / Case SOIC-8
Packaging Tube
Part # Aliases 90-17050+S00 DS1705
Power Fail Detection Yes
Product Category Supervisory Circuits
Reset Delay Time 285 ms
RoHS Details
Series DS1705
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.2 V
Threshold Voltage 3.3 V, 5 V
Type Voltage Supervisory
Undervoltage Threshold 4.5 V
Unit Weight 0.019048 oz
Watchdog Timers Watchdog
Width 4 mm(Max)
Maximum Monitored Voltage 5V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 1.2 V
Mounting Type Surface Mount
Number of Supervisors 1
Package Type SO
Pin Count 8
Voltage Supervisor Type Micro Monitor
Watchdog Timer Yes
Вес, г 0.081

Техническая документация

Datasheet
pdf, 263 КБ
Datasheet
pdf, 274 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем