DS1859E-050+, Digital Potentiometer ICs Dual, Temperature-Controlled Resistors w

DS1859E-050+, Digital Potentiometer ICs Dual, Temperature-Controlled Resistors w
Изображения служат только для ознакомления,
см. техническую документацию
2 420 руб.
от 10 шт.2 080 руб.
от 25 шт.1 840 руб.
от 96 шт.1 351.65 руб.
Добавить в корзину 1 шт. на сумму 2 420 руб.
Номенклатурный номер: 8004717050
Артикул: DS1859E-050+
Бренд: Analog Devices

Описание

Semiconductors\Digital Potentiometer ICs
ИС, цифровые потенциометры Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors

Технические параметры

Brand: Maxim Integrated
Digital Interface: Serial(2-Wire)
Factory Pack Quantity: Factory Pack Quantity: 96
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Dual
Operating Supply Current: 1 mA
Operating Supply Voltage: 2.85 V to 5.5 V
Package/Case: TSSOP-16
Packaging: Tube
Part # Aliases: DS1859E 90-1859E+050
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 50 kOhms
Series: DS1859E
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
Taper: Linear
Taps per POT: 256
Temperature Coefficient: 50 PPM/C
Termination Style: SMD/SMT
Wiper Memory: Non Volatile
Category Integrated Circuits(ICs)
Family Data Acquisition-Digital Potentiometers
Interface I²C(Device Address)
Memory Type Non-Volatile
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -40°C ~ 95°C
Package / Case 16-TSSOP(0.173", 4.40mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Resistance (Ohms) 50k
Standard Package 96
Supplier Device Package 16-TSSOP
Taps 256
Temperature Coefficient 50 ppm/°C Typical
Voltage - Supply 2.85 V ~ 5.5 V
Вес, г 0.17

Техническая документация

Datasheet
pdf, 801 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем

MAX5483EUD+
Analog Devices
2 100 руб.
X9511WSIZ
Renesas
2 010 руб.
AD5254BRUZ10
Analog Devices
2 850 руб.
AD5204BRUZ10
Analog Devices
2 570 руб.
DS1882Z-050+
Analog Devices
2 550 руб.