DS2438Z+, Battery Management Smart Battery Monitor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 370 руб.
от 10 шт. —
1 940 руб.
от 50 шт. —
1 810 руб.
от 100 шт. —
1 404.19 руб.
Добавить в корзину 1 шт.
на сумму 2 370 руб.
Описание
Semiconductors\Power Management ICs\Battery Management
RF & Microwave SolutionsAnalog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.
Технические параметры
Battery Type: | Lithium-ion |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 2.4 V to 10 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | DS2438Z 90-2438Z+000 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Battery Protection |
Series: | DS2438Z |
Subcategory: | PMIC-Power Management ICs |
Type: | Battery Monitoring |
Battery Chemistry | Smart Batteries |
Category | Integrated Circuits(ICs) |
Family | PMIC-Battery Management |
Function | Fuel, Gas Gauge/Monitor |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | 1-Wire CommunicationsLead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 2.4 V ~ 10 V |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 398 КБ
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем