MAX11137ATI+T, Analog to Digital Converters - ADC 500ksps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs

MAX11137ATI+T, Analog to Digital Converters - ADC 500ksps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs
Изображения служат только для ознакомления,
см. техническую документацию
2 940 руб.
от 10 шт.2 520 руб.
от 25 шт.2 250 руб.
от 100 шт.1 818.16 руб.
Добавить в корзину 1 шт. на сумму 2 940 руб.
Номенклатурный номер: 8004717162
Артикул: MAX11137ATI+T
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
EE-Picks
EE-Picks feature Maxim's highly decorated products, chosen by Maxim engineers and proven in the industry. Each solution is a high-performance building block known to shorten design cycles, strengthen designs, and achieve faster time-to-market.

Технические параметры

Analogue Supply Voltage: 2.35 V to 3.6 V
Architecture: SAR
Brand: Maxim Integrated
Digital Supply Voltage: 2.35 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Type: Differential/Pseudo-Differential/Single-Ended
Interface Type: SPI
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Package/Case: TQFN-28
Part # Aliases: MAX11137
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Resolution: 12 bit
Sampling Rate: 500 kS/s
Series: MAX11137
SNR - Signal to Noise Ratio: 72.6 dB
Subcategory: Data Converter ICs

Техническая документация

Datasheet
pdf, 2719 КБ
Datasheet
pdf, 2720 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем