MAX16832CASA+, LED Lighting Drivers 2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense

Фото 1/3 MAX16832CASA+, LED Lighting Drivers 2MHz, High-Brightness LED Drivers with Integrated MOSFET and High-Side Current Sense
Изображения служат только для ознакомления,
см. техническую документацию
2 010 руб.
от 10 шт.1 630 руб.
от 50 шт.1 480 руб.
от 100 шт.1 328.84 руб.
Добавить в корзину 1 шт. на сумму 2 010 руб.
Номенклатурный номер: 8004717353
Артикул: MAX16832CASA+
Бренд: Analog Devices

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
MAX16832A/MAX16832C High-Brightness LED Drivers

Maxim MAX16832A/MAX16832C Step-Down Constant-Current High-Brightness LED (HB LED) Drivers provide a cost-effective design solution for automotive interior/exterior lighting, architectural and ambient lighting, LED bulbs, and other LED illumination applications. The MAX16832A/MAX16832C operates from a +6.5V to +65V input voltage range and can provide an output current up to 700mA. They can be operated up to a temperature of +125°C, or up to a 1A if operated up to a temperature of +105°C. A high-side current-sense resistor adjusts the output current, and a dedicated pulse-width modulation (PWM) input enables pulsed LED dimming over a wide range of brightness levels. The Maxim MAX16832A/MAX16832 are well suited for applications requiring a wide input voltage range. The high-side current sensing and an integrated current-setting circuitry minimize the number of external components while delivering an average output current with ±3% accuracy.

Технические параметры

Brand: Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 100
Features: PWM Dimming, Short Circuit and Thermal Protection
For Use With: High Brightness LEDs
Input Voltage, Max: 65 V
Input Voltage, Min: 6 V
Input Voltage: 6 V to 65 V
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 2 MHz
Output Current: 700 mA
Output Voltage: Adjustable
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX16832C
Pd - Power Dissipation: 1860.5 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: MAX16832C
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Topology: Buck
AC or DC Input Voltage dc
Current Rating 0 → 1000mA
Dimming Operation PWM
Input Voltage 6.5 → 65 V dc
Number of Pins 8
Output Current 1µA
Package Type SOIC
Power Dissipation 1509.4mW
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем