MAX213EAI+T, RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors

MAX213EAI+T, RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors
Изображения служат только для ознакомления,
см. техническую документацию
3 150 руб.
от 10 шт.2 760 руб.
от 25 шт.2 480 руб.
от 100 шт.2 025.14 руб.
Добавить в корзину 1 шт. на сумму 3 150 руб.
Номенклатурный номер: 8004717548
Артикул: MAX213EAI+T
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 120 kb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 5 Receiver
Operating Supply Current: 20 mA
Operating Supply Voltage: 5 V
Package / Case: SSOP-28
Part # Aliases: MAX213
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 40 us
Series: MAX213
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Вес, г 0.71

Техническая документация

Datasheet
pdf, 1456 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем