MAX25612EVKIT#, LED Lighting Development Tools Synchronous Automotive High Voltage LED Controller

MAX25612EVKIT#, LED Lighting Development Tools Synchronous Automotive High Voltage LED Controller
Изображения служат только для ознакомления,
см. техническую документацию
19 690 руб.
Добавить в корзину 1 шт. на сумму 19 690 руб.
Номенклатурный номер: 8004717582
Артикул: MAX25612EVKIT#
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
MAX25612EVKIT Controller Evaluation Kit

Analog Devices Inc. MAX25612EVKIT Controller Evaluation Kit provides a proven design to evaluate the MAX25612 automotive high-voltage, high-brightness LED (HB LED) synchronous controller. The evaluation kit is set up for boost and buck-boost configurations and operates from a 6V-to-18V DC supply voltage. The Analog Devices Inc. MAX25612EVKIT Controller Evaluation Kit is configured to deliver up to 2A to one string of LEDs. The total voltage of the string can vary from 3V to 48V.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Series: MAX25612
Subcategory: Development Tools
Вес, г 136.8

Техническая документация

Datasheet
pdf, 440 КБ