MAX3100EVKIT+, Interface Development Tools Eval Kit MAX3100 (SPI/Microwire-Compatible UART In QSOP-16)
53 010 руб.
Добавить в корзину 1 шт.
на сумму 53 010 руб.
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Interface Development Tools
Средства разработки интерфейсов MAX3100 Eval Kit
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 1 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Part # Aliases: | MAX3100 |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MAX3100 |
Type: | UART to SPI/Microwire |
Вес, г | 382 |
Техническая документация
Datasheet
pdf, 344 КБ
Datasheet MAX3100EVKIT+
pdf, 344 КБ