MAX3107EAG+, UART Interface IC SPI/I C UART with 128-Word FIFOs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 460 руб.
от 10 шт. —
3 030 руб.
от 25 шт. —
2 720 руб.
от 58 шт. —
2 190.31 руб.
Добавить в корзину 1 шт.
на сумму 3 460 руб.
Описание
Semiconductors\Interface ICs\UART Interface IC
Control and Automation Solutions - HVACHeating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 24 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 58 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 B |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4 mA |
Package / Case: | SSOP-24 |
Packaging: | Tube |
Part # Aliases: | MAX3107 |
Product Category: | UART Interface IC |
Product Type: | UART Interface IC |
Series: | MAX3107 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Maximum Data Rate | 24Mbps |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SSOP |
Pin Count | 24 |
Standard Supported | RS232, RS485 |
Transmitter and Receiver FIFO Counter | Yes |
Typical Operating Supply Voltage | 2.35 → 3.6 V |
Category | Integrated Circuits(ICs) |
Family | Interface-UARTs(Universal Asynchronous Receiver Transmitter) |
Features | Internal Oscillators |
FIFO's | 128 Byte |
Number of Channels | 4, QUART |
Other Names | MAX3107EAG+TCT |
Package / Case | 24-SSOP(0.209", 5.30mm Width) |
Packaging | Cut Tape(CT) |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | RS232, RS485 |
Standard Package | 1 |
Supplier Device Package | 24-SSOP |
Voltage - Supply | 2.35 V ~ 3.6 V |
With Auto Flow Control | Yes |
With False Start Bit Detection | Yes |
With IrDA Encoder/Decoder | Yes |
Вес, г | 1.7 |
Техническая документация
Datasheet
pdf, 207 КБ
Datasheet
pdf, 1607 КБ
Datasheet MAX8212CSA+
pdf, 2143 КБ
Документация
pdf, 1599 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем