MAX31850KATB+T, Sensor Interface 1-WIRE THRMOCPLE TO DIG CONV K TYPE

MAX31850KATB+T, Sensor Interface 1-WIRE THRMOCPLE TO DIG CONV K TYPE
Изображения служат только для ознакомления,
см. техническую документацию
2 460 руб.
от 10 шт.2 110 руб.
от 25 шт.1 880 руб.
от 100 шт.1 519.45 руб.
Добавить в корзину 1 шт. на сумму 2 460 руб.
Номенклатурный номер: 8004717646
Артикул: MAX31850KATB+T
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Sensor Interface
MAX31850/51 Thermocouple to Digital Converters

Analog Devices MAX31850/MAX31851 Thermocouple to Digital Converters are accurate thermocouple-to-digital converter ICs that ease design effort and lower system cost. The 1-wire interface simplifies multi-thermocouple systems with minimal wiring. Each device has a unique 64-bit serial code stored in an on-board ROM. They also feature four pin-programmable bits to identify up to 16 sensor locations on a bus uniquely. MAX31850/MAX31851 simplify system fault management and troubleshooting by detecting thermocouple shorts to GND or VCC. These devices also detect open thermocouples. Analog Devices MAX31850/MAX31851 Thermocouple to Digital Converters are ideal for various applications, including precision industrial thermal monitoring, medical equipment, solar equipment, automotive, and more.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Development Kit: MAX31850EVKIT#
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage: 3 V to 3.7 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.7 V
Package / Case: TDFN-10
Part # Aliases: MAX31850 90-31850+TRK
Product Category: Sensor Interface
Product Type: Sensor Interface
Series: MAX31850
Subcategory: Interface ICs
Supply Voltage - Max: 3.7 V
Supply Voltage - Min: 3 V
Type: Thermocouple to Digital Converter
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1544 КБ

Дополнительная информация

Типы корпусов импортных микросхем