MAX3222EEWN+, RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 580 руб.
от 10 шт. —
2 220 руб.
от 25 шт. —
1 980 руб.
Добавить в корзину 1 шт.
на сумму 2 580 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Control and Automation Solutions - HVACHeating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | SO-18 Wide |
Packaging: | Tube |
Part # Aliases: | MAX3222E |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.15 us |
Series: | MAX3222E |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Универсальный Номер Микросхемы | MAX3222 |
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/2 |
Package / Case | 18-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | RS232 |
Standard Package | 40 |
Supplier Device Package | 18-SOIC W |
Type | Transceiver |
Voltage - Supply | 3 V ~ 5.5 V |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем
Похожие товары