MAX3395EETC+, Translation - Voltage Levels +/-15kV ESD-Protected, High-Drive Current, Dual-/Quad-/Octal-Level Translators with Speed-Up Circ

MAX3395EETC+, Translation - Voltage Levels +/-15kV ESD-Protected, High-Drive Current, Dual-/Quad-/Octal-Level Translators with Speed-Up Circ
Изображения служат только для ознакомления,
см. техническую документацию
2 900 руб.
от 10 шт.2 490 руб.
от 25 шт.2 300 руб.
от 75 шт.1 925.05 руб.
Добавить в корзину 1 шт. на сумму 2 900 руб.
Номенклатурный номер: 8004717700
Артикул: MAX3395EETC+
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Control and Automation Solutions - PLCs
Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 75
Logic Type: Level Translator
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Type: 3-State, Open Drain
Package / Case: TQFN-EP-12
Packaging: Tube
Part # Aliases: MAX3395E
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 600 ns
Series: MAX3395E
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.2 V, 1.65 V
Type: Bidirectional Voltage Level Translator
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1654 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем