MAX3443ECSA+, RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers

MAX3443ECSA+, RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
2 260 руб.
от 10 шт.1 860 руб.
от 50 шт.1 740 руб.
от 100 шт.1 400.55 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Номенклатурный номер: 8004717707
Артикул: MAX3443ECSA+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 10 Mb/s
Duplex: Half Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 100
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX3443E
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Series: MAX3443E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 0.51

Техническая документация

Datasheet
pdf, 1071 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем