MAX3483ECSA+T, RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers

MAX3483ECSA+T, RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
от 10 шт.1 590 руб.
от 25 шт.1 450 руб.
от 100 шт.1 214.35 руб.
Добавить в корзину 1 шт. на сумму 1 830 руб.
Номенклатурный номер: 8004717715
Артикул: MAX3483ECSA+T
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
MAX348x & MAX349x RS-485/RS-422 Transceivers

Analog Devices MAX348x and MAX349x RS-485/RS-422 Transceivers are 3.3V, low-power transceivers for RS-485 and RS-422 communication. Each part contains one driver and one receiver. The Analog Devices MAX3483 and MAX3488 feature slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. The partially slew-rate-limited MAX3486 transmits up to 2.5Mbps. The MAX3485, MAX3490, and MAX3491 transmit at up to 10Mbps.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 250 kb/s
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Input Voltage: 3.3 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V
Output Current: +/-8 mA to+/-60 mA
Output Voltage: -7.5 V to+12.5 V
Package / Case: SOIC-8
Part # Aliases: MAX3483E
Pd - Power Dissipation: 727 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 22 ns
Series: MAX3483E
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 2621 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем