MAX44285FAUA+T, Current Sense Amplifiers Dual Current-Sense with Wide Input Common Mode

MAX44285FAUA+T, Current Sense Amplifiers Dual Current-Sense with Wide Input Common Mode
Изображения служат только для ознакомления,
см. техническую документацию
1 860 руб.
от 10 шт.1 600 руб.
от 25 шт.1 530 руб.
от 100 шт.1 235.37 руб.
Добавить в корзину 1 шт. на сумму 1 860 руб.
Номенклатурный номер: 8004717806
Артикул: MAX44285FAUA+T
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
MAX44285 High-Side Current-Sense Amplifiers

Maxim MAX44285 Dual-Channel High-Side Current-Sense Amplifiers offer an input common-mode voltage range of 2.7V to 76V with 80kHz of small-signal bandwidth, making them ideal for interfacing with a SAR ADC for multichannel multiplexed data acquisition systems. These high-precision amplifiers have accuracy specifications of V OS less than 12µV (max.) and gain error less than 0.1% (max). By operating over the -40°C to +125°C temperature range, the MAX44285 amplifiers are especially well-suited for base stations & communication equipment, power management systems, server backplanes, and industrial control & automation. The Maxim MAX44285 amplifiers are available in 8-bump WLP and 8-pin µMAXM® packages.

Технические параметры

Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 125 dB
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain Error: 0.5%
Ib - Input Bias Current: 65 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.5 mA
Package / Case: UMAX-8
Part # Aliases: MAX44285
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: MAX44285
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: 76 V
Vos - Input Offset Voltage: 25 uV
Вес, г 0.98

Техническая документация

Datasheet
pdf, 784 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем