MAX942AUA+, Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators

MAX942AUA+, Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Изображения служат только для ознакомления,
см. техническую документацию
2 290 руб.
от 10 шт.1 970 руб.
от 50 шт.1 760 руб.
от 100 шт.1 415.95 руб.
Добавить в корзину 1 шт. на сумму 2 290 руб.
Номенклатурный номер: 8004718443
Артикул: MAX942AUA+
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Analog Comparators
Amplifiers ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 50
Ib - Input Bias Current: 300 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 500 uA
Output Current per Channel: 4 mA
Output Type: CMOS, TTL
Package / Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX942
Pd - Power Dissipation: 727 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 80 ns
Series: MAX942
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 3 mV
Base Part Number MAX942
CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR
Current - Input Bias (Max) 0.15ВµA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 600ВµA
Hysteresis -
Manufacturer Maxim Integrated
Mounting Type Surface Mount
Number of Elements 2
Operating Temperature -40В°C ~ 125В°C
Output Type CMOS, Push-Pull, TTL
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Tube
Part Status Active
Propagation Delay (Max) 80ns
Series -
Supplier Device Package 8-uMAX
Type General Purpose
Voltage - Input Offset (Max) 3mV @ 5.5V
Voltage - Supply, Single/Dual (В±) 2.7V ~ 5.5V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 691 КБ
Datasheet
pdf, 623 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем