MAX978ESE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 710 руб.
Добавить в корзину 1 шт.
на сумму 2 710 руб.
Описание
Электроэлемент
COMPARATOR, R TO R, QUAD, 20NS, NSOIC; Comparator Type:High Speed; No. of Comparators:4 Comparators; Response Time:20ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:NSOIC; No. of Pins:16Pins; IC Output Type:Push Pull; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Comparators:4
Технические параметры
Category | Integrated Circuits(ICs) |
CMRR, PSRR (Typ) | 95dB CMRR, 100dB PSRR |
Current - Input Bias (Max) | 0.075µA @ 5.5V |
Current - Quiescent (Max) | 650µA |
Family | Linear-Comparators |
Hysteresis | 4mV |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Operating Temperature | -40°C ~ 85°C |
Output Type | CMOS, Rail-to-Rail, TTL |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Propagation Delay (Max) | 28ns |
Standard Package | 50 |
Type | General Purpose |
Voltage - Input Offset (Max) | 2mV @ 5V |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Ib - Input Bias Current: | 75 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 300 uA |
Output Current per Channel: | 90 mA |
Output Type: | CMOS, TTL |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Part # Aliases: | MAX978 |
Pd - Power Dissipation: | 696 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 20 ns |
Series: | MAX978 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 2 mV |
Вес, г | 0.666 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем