RD-HNPH2DCP962KIT-01, Networking Development Tools DCP962P EVK for 88LX5153/88LX2730

RD-HNPH2DCP962KIT-01, Networking Development Tools DCP962P EVK for 88LX5153/88LX2730
Изображения служат только для ознакомления,
см. техническую документацию
122 500 руб.
Добавить в корзину 1 шт. на сумму 122 500 руб.
Номенклатурный номер: 8004718566
Артикул: RD-HNPH2DCP962KIT-01
Бренд: Maxlinear

Описание

Embedded Solutions\Engineering Tools\Communication Development Tools\Networking Development Tools
G.hn Wave-2 Networking Evaluation Kits

MaxLinear G.hn Wave-2 Evaluation Kits are designed to evaluate the real-world performance of G.hn networking technology. Each kit includes two G.hn adapters and accessories. MaxLinear G.hn Wave-2 supports MAC throughput of up to 1Gbps over powerlines and 1.7Gbps over twisted pair and coaxial cables.

Технические параметры

Brand: MaxLinear
Data Rate: 1.7 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: MaxLinear
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Category: Networking Development Tools
Product Type: Networking Development Tools
Product: Evaluation Kits
Series: Wave-2
Subcategory: Development Tools
Tool Is For Evaluation Of: 88LX2730
Type: Networking
Вес, г 0.01

Техническая документация