SP3071EEN-L, RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 10 шт. —
420 руб.
от 98 шт. —
329 руб.
от 294 шт. —
290.52 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Advanced-Failsafe TransceiversMaxLinear Advanced-Failsafe Transceivers are suitable for bidirectional communication on balanced multipoint bus transmission lines and comply with both RS485 and RS422 EIA standards. These differential line transceivers consist of a differential driver and a differential receiver. They operate from a 3.3V power supply. MaxLinear Advanced-Failsafe Transceivers feature ±15kV ESD protection for RS485 pins and advanced receiver-failsafe protection for open, shorted, or terminated lines.
Технические параметры
Brand: | MaxLinear |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | +/-15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Function: | Transceiver |
Input Voltage: | -7 V to 12 V |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 800 uA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 250 mA |
Output Type: | Differential |
Output Voltage: | 1.5 V to 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 471 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Propagation Delay Time: | 200 ns, 1500 ns |
Protocol Supported: | RS-422, RS-485 |
Series: | SP3071E |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Transceiver |
Data Rate | 250kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Protocol | RS422, RS485 |
Receiver Hysteresis | 100mV |
RoHS Status | RoHS Compliant |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 3.3V |
IC Type | Line Transceiver IC |
Input Type | Differential |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 8 |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем
Похожие товары