17-101274, Ethernet Cables / Networking Cables RJ45 Cat 5e Male

17-101274, Ethernet Cables / Networking Cables RJ45 Cat 5e Male
Изображения служат только для ознакомления,
см. техническую документацию
10 610 руб.
от 10 шт.8 420 руб.
Добавить в корзину 1 шт. на сумму 10 610 руб.
Номенклатурный номер: 8004718806
Артикул: 17-101274
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
RJ45 Industrial Ethernet Connector System

Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.

Технические параметры

Brand: Amphenol CONEC
Connector End A: RJ45
Current Rating: 1.2 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Manufacturer: Amphenol
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Cat 5e
Voltage Rating: 100 VDC
Вес, г 233

Техническая документация

Datasheet
pdf, 142 КБ