17-201041, USB Cables / IEEE 1394 Cables USB Patch Cord 3M Typ A Std-Typ A Std

Фото 1/2 17-201041, USB Cables / IEEE 1394 Cables USB Patch Cord 3M Typ A Std-Typ A Std
Изображения служат только для ознакомления,
см. техническую документацию
3 560 руб.
от 10 шт.3 000 руб.
от 25 шт.2 590 руб.
от 100 шт.2 240.27 руб.
Добавить в корзину 1 шт. на сумму 3 560 руб.
Номенклатурный номер: 8004718822
Артикул: 17-201041
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\USB Cables / IEEE 1394 Cables
IP67 Rated Industrial USB 2.0 Connectors Amphenol CONEC IP67 Rated Industrial USB 2.0 Connectors are a bayonet locking series for harsh environments. These water-resistant con nec tors are designed to USB 2.0 spec i fi ca tions and have an IP67 rating when a mating connector is inserted or when covered with a secured protective cap. The housing can be mounted on the front or rear side of enclo sure pan els with thick ness up to 3.2mm. The Amphenol CONEC IP67 Rated Industrial USB 2.0 Connector System includes standard plastic bayonet locking types, metal designs with M28 threads, and patch cords. Applications include harsh environments, machine tools, automation, automotive, and mass transportation.

Технические параметры

Brand: Amphenol CONEC
Cable Length: 3 m
Connector End A: USB Type A
Connector End B: USB Type A
Current Rating: 1.5 A
Factory Pack Quantity: 1
Gender: Male/Male
IP Rating: IP67
Jacket Color: Black
Manufacturer: Amphenol
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Subcategory: Cable Assemblies
Type: USB 2
Voltage Rating: 500 VAC
Wire Gauge - AWG: 28 AWG, 24 AWG
Вес, г 104

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем