IDCS2512ER2R2M, 2.2uH 20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт.
на сумму 300 000 руб.
Описание
Катушки постоянной индуктивности 2.2uH 20%
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 2.2u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 1.8 |
Maximum DC Resistance (Ohm) | 0.05 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 6.6 |
Mounting | Surface Mount |
Product Depth (mm) | 4.45 |
Product Height (mm) | 2.92 |
Application: | High Current |
Brand: | Vishay/Dale |
Case Code - in: | 2512 |
Case Code - mm: | 6432 |
Core Type: | Molded |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 2.2 uH |
Manufacturer: | Vishay |
Maximum DC Current: | 1.8 A |
Maximum DC Resistance: | 50 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package/Case: | 2512(6432 metric) |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 1.8 A |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | High Power Choke |