696106003002, Fuse Holder WR-FSH BLOCKS PCB CLIP COVER THT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3071 шт., срок 7-9 недель
180 руб.
от 10 шт. —
170 руб.
от 50 шт. —
153 руб.
от 100 шт. —
139.94 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Circuit Protection\Fuse Holders\Fuse Holder
WR-FSH Fuse HoldersW rth Elektronik WR-FSH Fuse Holders are designed to provide applications with safe, reliable, and circuit protection. These fuse holders feature a -30°C to 120°C operating temperature range and a PA66/PA66G25/LCP/PPO (PPE+PS)/PETG35/PC insulation material. The WR-FSH fuse holders are available in clip cover, turn and lock, screw and lock, and shock-safe fuse holder cover types. These fuse holders UL94V-0 and VDE certified, and RoHS compliant. The WR-FSH fuse holders are also compliant with IEC Standard 60127-6 and glow wire tested holders are 60335-1 complaint for home appliances. Typical applications include audio equipment and battery systems.
Технические параметры
Brand: | Wurth Elektronik |
Current Rating: | 6.3 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fuse Size / Group: | 5 mm x 20 mm |
Manufacturer: | Wurth Elektronik |
Maximum Operating Temperature: | +120 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | PCB Mount |
Number of Poles: | 1 Pole |
Packaging: | Bulk |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Blocks |
Series: | WR-FSH |
Subcategory: | Fuses |
Termination Style: | PC Pin |
Type: | Fuse Clip |
Voltage Rating: | 250 VAC |
Compatible Fuse Diameter | 5mm |
Contact Material | Copper Alloy |
Current Rating | 10 A, 6.3A |
Fuse Holder Type | PCB Mount |
Fuse Size | 5x20mm |
Protection Category | PC1 |
Standards Met | cULus, RoHS Compliant, UL, UL94 V-0, VDE |
Terminal Type | Solder |
Voltage Rating | 250V ac |
Вес, г | 1.23 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.