ANT-5GMWP1-SMA, Antennas 5G Cellular, Sub-6, Midband, CBRS, 3.3GHz-5.0GHz Bandwidth, 4.9dBi gain RF Antenna at 3.55 GHz-3.7 GHz, Hinged Whi

ANT-5GMWP1-SMA, Antennas 5G Cellular, Sub-6, Midband, CBRS, 3.3GHz-5.0GHz Bandwidth, 4.9dBi gain RF Antenna at 3.55 GHz-3.7 GHz, Hinged Whi
Изображения служат только для ознакомления,
см. техническую документацию
235 шт., срок 7-9 недель
2 590 руб.
от 10 шт.2 460 руб.
Добавить в корзину 1 шт. на сумму 2 590 руб.
Номенклатурный номер: 8004720377
Артикул: ANT-5GMWP1-SMA

Описание

Passive Components\Antennas
5GM Sub-6 Midband & CBRS 5G Antennas
Linx Technologies 5GM Sub-6 Midband and Citizens Broadband Radio Service (CBRS) 5G Antennas target Sub-6 5G midband applications. Linx Technologies 5GM 5G Antennas offer high performance from 3300MHz to 5000MHz supporting CBRS private cellular networking, public safety, and a growing number of 5G midband solutions. The hinged design allows for these antennas to be positioned for optimum performance and reduces the potential for damage from impact compared to a fixed whip design. The antennas attach with an SMA plug (male pin) connector.

Технические параметры

Antenna Connector Type: SMA Plug
Application: Private Cellular Networks, Public Safety Networks
Brand: Linx Technologies
Center Frequency: 3625 MHz, 3950 MHz, 4965 MHz
Diameter: 13 mm
Electrical Type: Dipole
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 4.9 dBi
Impedance: 50 Ohms
Manufacturer: Linx Technologies
Maximum Frequency: 5 GHz
Maximum Operating Temperature: +65 C
Mechanical Style: Whip
Minimum Frequency: 3.3 GHz
Minimum Operating Temperature: -40 C
Mounting Style: Connector Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarization: Linear
Power Rating: 10 W
Product Category: Antennas
Product Type: Cellular Antennas-GSM, LTE, 2G/3G/4G/5G
Product: Indoor Antennas
Protocol - Sub GHz: IoT
Series: 5GM
Style: Tilt/Swivel
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.7
Wavelength: 1/2 Wave

Техническая документация

Datasheet
pdf, 1443 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.