ANT-868-SP, Antennas SMD Planar Ant. 868MHz

ANT-868-SP, Antennas SMD Planar Ant. 868MHz
Изображения служат только для ознакомления,
см. техническую документацию
2560 шт., срок 6-8 недель
1 000 руб.
от 10 шт.920 руб.
от 100 шт.821 руб.
от 260 шт.743.23 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8004720384
Артикул: ANT-868-SP

Описание

Passive Components\Antennas
SP Series Splatch® Antenna

Linx Technologies SP Series Splatch ® antennas are a low-cost, embeddable planar antenna that helps designers of compact wireless products whose antenna options are normally limited by size, cost, and cosmetic considerations. The Linx Technologies SP Series Splatch antennas stand out from other compact antennas with its resistance to proximity effects that makes it ideally suited for a variety of applications from medical to a remote control. The SP Series Splatch antennas are available in standard or custom frequencies within the 300 MHz to 1 GHz range. These antennas are RoHS compliant and its SMD form factor is equally appropriate for reflow or hand attachment.

Технические параметры

Application: Remote Control, Monitoring, Sensing Networks
Bandwidth: 35 MHz
Brand: Linx Technologies
Center Frequency: 868 MHz
Electrical Type: Embedded Monopole
Factory Pack Quantity: Factory Pack Quantity: 20
Gain: 1.1 dBi
Ground Plane Size: 38 mm x 84 mm
Impedance: 50 Ohms
Manufacturer: Linx Technologies
Maximum Frequency: 885 MHz
Maximum Operating Temperature: +130 C
Mechanical Style: Chip
Minimum Frequency: 850 MHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Packaging: Tube
Polarization: Linear
Product Category: Antennas
Product Type: IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT
Product: PCB Antennas
Protocol - Sub GHz: RFID
Protocol - WiFi - 802.11: LoRaWAN, Sigfox
Series: SP
Subcategory: Antennas
Technology: Planar
Termination Style: SMD/SMT
Type: Passive Antenna
VSWR: 1.9
Wavelength: 1/4 Wave
Вес, г 2.14

Техническая документация

Datasheet AEK-868-SP
pdf, 409 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.