Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KbEiB

ANT-916-CW-RCL, Antennas RPSMA RAngl Mult-Pos 1/4 Wave Whip 916MH

ANT-916-CW-RCL, Antennas RPSMA RAngl Mult-Pos 1/4 Wave Whip 916MH
Изображения служат только для ознакомления,
см. техническую документацию
348 шт., срок 6-8 недель
1 960 руб.
от 100 шт.1 620 руб.
от 250 шт.1 560 руб.
Добавить в корзину 1 шт. на сумму 1 960 руб.
Номенклатурный номер: 8004720386
Артикул: ANT-916-CW-RCL

Описание

Passive Components\Antennas
CW-RCL SMA Right-Angle Whip Antennas

Linx Technologies CW-RCL SMA Right-Angle Whip Antennas offer wide bandwidth, a reduced height, and a right-angle rotating design that allows the antenna to be positioned for optimum performance. These durable devices feature a compact size that measures 97.7mm x 18.7mm x 10.5mm and weighs 12.5g or 13g. A weatherized jacket protects the antennas from harsh weather conditions. CW-RCL SMA Right-Angle Whip Antennas are available at frequencies of 868MHz, 916MHz, and 2.4GHz with SMA connectors. The 916MHz and 2.4GHz antennas are also available with an FCC Part 15-compliant RP-SMA connector. Electrical specifications include ≤1.5 to ≤1.9 Voltage Standing Wave Ratio (VSWR), 2.3dBi to 4.1dBi peak gain, up to 77% efficiency, and 50Ω impedance. These antennas are suitable for BLUETOOTH®, ZigBee®, LoRaWAN®, and Sigfox®, Internet of Things (IoT) devices, smart home networking, ISM band applications, and more.

Технические параметры

Antenna Connector Type: RP-SMA Male
Bandwidth: 150 MHz
Brand: Linx Technologies
Center Frequency: 916 MHz
Diameter: 10.5 mm
Electrical Type: Monopole
Factory Pack Quantity: Factory Pack Quantity: 50
Gain: -2 dBi
Ground Plane Size: 102 mm x 102 mm
Impedance: 50 Ohms
Manufacturer: Linx Technologies
Maximum Frequency: 990 MHz
Maximum Operating Temperature: +70 C
Mechanical Style: Whip
Minimum Frequency: 840 MHz
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarization: Linear
Product Category: Antennas
Product Type: IoT Antennas-LPWAN, LoRaWAN, Sigfox, NB-IoT
Product: Indoor Antennas
Protocol - Sub GHz: RFID, ISM
Protocol - WiFi - 802.11: LoRaWAN, Sigfox
Series: RCL
Style: RA Straight
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.7
Wavelength: 1/4 Wave
Вес, г 13.26

Техническая документация

Datasheet
pdf, 839 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.