CONREVSMA003.062, RF Connectors / Coaxial Connectors RP-SMA Fml Edge Mnt for 0.062" Thick Brd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
295 шт., срок 7-9 недель
2 370 руб.
от 10 шт. —
2 050 руб.
от 100 шт. —
1 700 руб.
Добавить в корзину 1 шт.
на сумму 2 370 руб.
Номенклатурный номер: 8004720404
Артикул: CONREVSMA003.062
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
RP-SMA Extended Barrel RF ConnectorsThe Linx Technologies RP-SMA Extended Barrel RF Connectors are reverse-polarity connectors designed to meet FCC Part 15 requirements and are ideal for any application requiring a reliable non-standard RF connection. The reverse-polarity design uses the same tooling as a standard SMA, but reverses the center connection. The Linx Technologies RP-SMA series features an extended barrel to 0.756".
Технические параметры
Body Finish: | Nickel |
Body Material: | Brass |
Body Style: | Straight |
Brand: | Linx Technologies |
Contact Material: | Brass |
Contact Plating: | Gold |
Contact Termination: | Solder |
Coupling Mechanism: | Threaded |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Jack(Pin) |
Impedance: | 50 Ohms |
Insertion Loss: | 0.04 dB max |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | Linx Technologies |
Mating Cycles: | 500 Min |
Maximum Frequency: | 18 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | PCB Mount |
Orientation: | Straight |
Packaging: | Bulk |
Polarity: | Reverse |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | RP-SMA |
Series: | RP-SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Вес, г | 1.25 |
Техническая документация
Datasheet
pdf, 343 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.