CONSMA002-SMD, RF Connectors / Coaxial Connectors SMA Female Right Angle Surface Mount

CONSMA002-SMD, RF Connectors / Coaxial Connectors SMA Female Right Angle Surface Mount
Изображения служат только для ознакомления,
см. техническую документацию
692 шт., срок 7-9 недель
1 330 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Номенклатурный номер: 8004720411
Артикул: CONSMA002-SMD

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMA & RP-SMA RF Connectors

Linx Technologies SMA and RP-SMA RF Connectors are available in gold plated versions and nickel versions. These SMA connectors provide repeatable electrical performance from DC to 12.4GHz. They are available in a variety of mounting styles and with end crimps for RG58, RG174, and RG178 cables. The Reverse Polarity SMA Connectors (RP-SMA) have the same tooling as standard SMA connectors, but the center contacts are reversed to comply with FCC Part 15 requirements. Reverse Polarity SMA connectors are common in many of today"s electronic devices because they are small, inexpensive, and provide a secure, robust connection.

Технические параметры

Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Socket)
Impedance: 50 Ohms
Insertion Loss: 0.06 dB max
Insulation Resistance: 5000 MOhms
Manufacturer: Linx Technologies
Mating Cycles: 500 Min
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Orientation: Right Angle
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 4.38

Техническая документация

Datasheet
pdf, 174 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.