CSI-UFFR-300-UFFR, RF Cable Assemblies Right Angle MHF/U.FL Compatible Jack (CONUFL012-1.13) to Right Angle MHF/U.FL Compatible Jack (CONUFL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
334 шт., срок 7-9 недель
1 030 руб.
от 100 шт. —
860 руб.
от 250 шт. —
741 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Номенклатурный номер: 8004720423
Артикул: CSI-UFFR-300-UFFR
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
Gold SMA to UFL_MHF RF Cable AssembliesLinx Technologies Gold SMA to UFL_MHF RF Cable Assemblies are three bulkhead-mount SMA available in 005, 014, and 015 body styles. These RF cable assembly variants include standard and reverse polarity SMA in 100mm, 200mm, and 300mm lengths. The RF cable assemblies are offered with gold-plated connectors, and this improves electrical performance. These gold SMA to UFL_MHF RF cable assemblies from Linx Technologies operate at a frequency of 3GHz. The RF cable assemblies are RoHS compliant.
Технические параметры
Brand: | Linx Technologies |
Cable Length: | 300 mm |
Cable Type: | 1.13 mm Coax |
Connector A Body Style: | Right Angle |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | U.FL |
Connector B Body Style: | Right Angle |
Connector B Gender: | Plug(Male) |
Connector B Polarity: | Normal |
Connector B Series: | U.FL |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Impedance: | 50 Ohms |
Jacket Color: | Gray |
Manufacturer: | Linx Technologies |
Maximum Frequency: | 3 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bulk |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Subcategory: | Cable Assemblies |
Вес, г | 1.62 |
Техническая документация
Datasheet
pdf, 67 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.