CSJ-SGFB-100-MHF3, RF Cable Assemblies SMA female bulkhead to right angle IPEX MHF3 plug with 100mm of 0.81mm cable

CSJ-SGFB-100-MHF3, RF Cable Assemblies SMA female bulkhead to right angle IPEX MHF3 plug with 100mm of 0.81mm cable
Изображения служат только для ознакомления,
см. техническую документацию
193 шт., срок 7-9 недель
1 540 руб.
от 100 шт.1 290 руб.
Добавить в корзину 1 шт. на сумму 1 540 руб.
Номенклатурный номер: 8004720424
Артикул: CSJ-SGFB-100-MHF3

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
I-Pex MHFx to SMA Cable Assemblies

Linx Technologies I-Pex MHFx to SMA Cable Assemblies are available in both 100mm and 200mm lengths allowing for flexibility in design and integration. Sealed rear mount bulkhead SMA or RP-SMA (reverse polarity) connectors on these Linx I-Pex MHFx to SMA Cable Assemblies provide a secure mounting option while the low mated height of the MHF3 or MHF4 plug allows for connections in tight spaces and installs from inside the enclosure preventing unwanted intrusion of debris and moisture.

Технические параметры

Тип 0.81 mm Coax
Длинна Кабеля - Метрическая 100 mm
Connector Type A MHF3
Connector Type B SMA
Brand: Linx Technologies
Connector A Body Style: Right Angle
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Bulkhead
Connector B Gender: Jack(Female)
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Impedance: 50 Ohms
Jacket Color: Black
Manufacturer: Linx Technologies
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 3.9

Техническая документация

Datasheet
pdf, 81 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.