101020852, Audio IC Development Tools Grove - Analog Microphone

101020852, Audio IC Development Tools Grove - Analog Microphone
Изображения служат только для ознакомления,
см. техническую документацию
125 шт., срок 7-9 недель
1 980 руб.
Добавить в корзину 1 шт. на сумму 1 980 руб.
Номенклатурный номер: 8004720460
Артикул: 101020852
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Seeed Studio
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 5 mA
Operating Supply Voltage: 1.5 V to 3.6 V
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Add-On Boards
Series: Grove
Subcategory: Development Tools
Tool Is For Evaluation Of: SPU0414HR5H-SB
Type: Analog Microphone

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.