102010248, Development Boards & Kits - ARM Seeeduino Cortex-M0+

102010248, Development Boards & Kits - ARM Seeeduino Cortex-M0+
Изображения служат только для ознакомления,
см. техническую документацию
91 шт., срок 7-9 недель
2 580 руб.
Добавить в корзину 1 шт. на сумму 2 580 руб.
Номенклатурный номер: 8004720468
Артикул: 102010248
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Seeeduino Cortex®-M0+ Board

Seeed Studio Seeeduino Cortex ® -M0+ Board features an Atmel SAMD21 Microcontroller (MCU) that is based on the 32-bit Arm ® Cortex-M0+ processor. This SAMD21 MCU is more powerful than the AVR and achieves many functions and complex calculations. The Seeeduino Cortex-M0+ board is fully compatible with the Arduino Zero and includes 14 digital I/O and 6 analog I/O pins. This Seeeduino board also provides 3 onboard Grove connectors that include two I 2 C and 1 UART connectors. The Seeeduino Cortex-M0+ board comes with a USB type C interface that makes the plugs reversible, provides higher data transfer rate, and more scalable functions. This Seeeduino board feature 256KB in-system self-programmable Flash and 32KB SRAM memory.

Технические параметры

Brand: Seeed Studio
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: 102110464
Manufacturer: Seeed Studio
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SAMD21
Вес, г 61.57

Техническая документация

Datasheet
pdf, 8845 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.