102991155, Gateways SenseCAP Gateway - LoRaWAN US915
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
104 300 руб.
Добавить в корзину 1 шт.
на сумму 104 300 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Ethernet & Communication Modules\Gateways
SenseCAP LoRaWAN® GatewaySeeed Studio SenseCAP LoRaWAN® Gateway is based on the LoRaWAN v1.0.2 protocol, ideal for low-power, long-distance environmental data collection, and monitoring. The SenseCAP LoRaWAN gateway can be used for collecting data from different sensor nodes and transmitting the data to the SenseCAP Portal via 4G or Ethernet cable. Equipped with a high-performance processor and a telecom-operator-level LoRa chip, this gateway ensures stable and high performance in large-scale networks. The gateway is housed in a robust, waterproof IP66 enclosure, making it suitable for industrial applications in outdoor severe environments.
Технические параметры
Brand: | Seeed Studio |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Seeed Studio |
Product Category: | Gateways |
Product Type: | Gateways |
Product: | LoRaWAN Gateways |
Subcategory: | Ethernet & Communication Modules |
COM Port Speed | 100 |
COM Port Type | Ethernet RJ45 |
Communication Protocol | Ethernet, LoRa |
CPU Technology | ARM Cortex A8 |
Mass Storage | eMMc |
Media Interfaces | RJ45 |
Number of COM Ports | 2 |
Operating Systems | Debian |
Operating Temperature | -40 → 70°C |
System Memory Capacity | 8GB |
System Memory Type | DDR3 RAM |
Voltage Rating | 12 V |
Вес, кг | 1.67 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.